• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9005880000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
5000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 0.01 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 14 mm
  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

5000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

17

Manufacturer part #

9005880000

Industrial packaging

Yes

Insulation material

PP

Length

14 mm

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Features

Reel packaging

Type

H1,0/14D R BD GSP

Weight

0.138 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392118 Weidmüller 9005880000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 392118 Weidmüller 9005880000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)

Description

Ferrule. 1 mm², 8 mm, color code: DIN, red. Chained wire end sleeves on roll (5,000 pieces).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 540.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)