• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9005890000 Ferrule 1.5 mm² Partially insulated Black 5000 pc(s)

Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
5000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 0.02 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 14 mm
  • Black

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Black

Country colour code

DIN

Content

5000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

9005890000

Industrial packaging

Yes

Insulation material

PP

Length

14 mm

Cross-section x Length

1.5 mm² x 8 mm

RoHS-compliant

Yes

Features

Reel packaging

Type

H1,5/14D SW BD GSP

Weight

0.153 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392119 Weidmüller 9005890000 Ferrule 1.5 mm² Partially insulated Black 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 392119 Weidmüller 9005890000 Ferrule 1.5 mm² Partially insulated Black 5000 pc(s)

Description

Ferrule. 1.5 mm², 8 mm, color code: DIN, black. Chained wire end sleeves on roll (5,000 pieces).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 550.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)