• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9025870000 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Minimum order quantity: 2
Total (€ 0.03 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 16 mm
  • Orange

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Orange

Country colour code

DE

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

9025870000

Industrial packaging

Yes

Insulation material

PP

Length

16 mm

Cross-section x Length

0.5 mm² x 10 mm

RoHS-compliant

Yes

Type

H0,5/16 OR

Weight

0.078 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392258 Weidmüller 9025870000 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

User & Safety Instructions

User & Safety Instructions 392258 Weidmüller 9025870000 Ferrule 0.5 mm² Partially insulated Orange 500 pc(s)

Description

Wire-end sleeve. 0.5 mm², 10 mm, color code: Weidmüller, orange

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)