• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9531290000 5 pc(s)

Type
Blank
Dim
(L x W x H) 71.5 x 9.5 x 18.6 mm
Weight
62.1 g
Manufacturer part #
9531290000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 71.5 x 9.5 x 18.6 mm

Weight

62.1 g

Manufacturer part #

9531290000

Industrial packaging

Yes

Content

5 pc(s)

Material

Copper

Number of pins

4

Width

9.5 mm

Height

18.6 mm

Length

71.5 mm

RoHS-compliant

Yes

Type

WQV 70N/4

Type

WQV70N/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392709 Weidmüller 9531290000 5 pc(s)

User & Safety Instructions

User & Safety Instructions 392709 Weidmüller 9531290000 5 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 4. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.