• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9537550000 25 pc(s)

Type
Blank
Dim
(L x W x H) 33.38 x 5.95 x 43.93 mm
Connection
Jack connector
Weight
6.43 g
Manufacturer part #
9537550000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse Holders

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 33.38 x 5.95 x 43.93 mm

Connection

Jack connector

Weight

6.43 g

Manufacturer part #

9537550000

Industrial packaging

Yes

Content

25 pc(s)

Material

Wemid

Width

5.95 mm

Height

43.93 mm

Length

33.38 mm

RoHS-compliant

Yes

Type

SIHA 1/G20

Type

SIHA1/G20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 392733 Weidmüller 9537550000 25 pc(s)

Description

Fuse holder. Rated cross-section: Plug-in connection, Wemid, dark beige, direct mounting

This text is machine translated.