• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9918130000 Universal key Switchboard wrench 1 pc(s)

Product type
Switchboard wrench
Dim
(L x W x H) 148 x 78 x 148 mm
Content
1 pc(s)
Width
78 mm
Height
148 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 29.99
-7 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal key

  • CROSS-KEY UNIVERSAL

Technical specifications

Product type

Switchboard wrench

Dim

(L x W x H) 148 x 78 x 148 mm

Content

1 pc(s)

Width

78 mm

Height

148 mm

Length

148 mm

Weight

64.3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275773 Weidmüller 9918130000 Universal key Switchboard wrench 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275773 Weidmüller 9918130000 Universal key Switchboard wrench 1 pc(s)

Description

Universal switching cabinet key. With bit holder and turning bit. Material: zinc die-cast, dimensions: 72 x 72 mm. Application: For locking systems in electrical engineering, suitable for all the common switching cabinet closures.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)