• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9993510000 Screw terminal 2.5 mm² Number of pins 4 Black 50 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
4
Number of pins
4
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LM 5.00/04/135 3.5SN BK BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

LM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Black

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Weight

6.72 g

Manufacturer part #

9993510000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

20 mm

Height

19 mm

Length

13.9 mm

Type

LM 5.00/04/135 3.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392787 Weidmüller 9993510000 Screw terminal 2.5 mm² Number of pins 4 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 392787 Weidmüller 9993510000 Screw terminal 2.5 mm² Number of pins 4 Black 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.