• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AP 100 DIN rail casing (end piece) 108.2 x 27.2 x 23.8 Yellow 20 pc(s)

Product type
DIN rail casing (end piece)
Width
27.2 mm
Height
23.8 mm
Content
20 pc(s)
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.25 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Product type

DIN rail casing (end piece)

Factory colour

Yellow

Length

108.2 mm

Width

27.2 mm

Height

23.8 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 108.2 x 27.2 x 23.8 mm

RoHS-compliant

Yes

Type

AP 100

Weight

7.054 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314389 Weidmüller AP 100 DIN rail casing (end piece) 108.2 x 27.2 x 23.8 Yellow 20 pc(s)

User & Safety Instructions

User & Safety Instructions 314389 Weidmüller AP 100 DIN rail casing (end piece) 108.2 x 27.2 x 23.8 Yellow 20 pc(s)

More interesting products

(*All information is plus legal VAT)