• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller BRES BO-OFM-14-B44-86 WALLMOUNT Mounting foot Plastic (L x W) 25 mm x 28 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting foot
Material
Plastic
Length
25 mm
Width
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting foot

Length

25 mm

Width

28 mm

Dim

(L x W) 25 mm x 28 mm

Material

Plastic

Content

1 pc(s)

Type

BRES BO-OFM-14-B44-86 WALLMOUNT

28 mm

67 mm

25 mm

Other

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749117 Weidmüller BRES BO-OFM-14-B44-86 WALLMOUNT Mounting foot Plastic (L x W) 25 mm x 28 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3749117 Weidmüller BRES BO-OFM-14-B44-86 WALLMOUNT Mounting foot Plastic (L x W) 25 mm x 28 mm 1 pc(s) Piece

Description

Mounting base for attaching the housing to the wall. The feet are screwed onto the enclosure first, then fixed the enclosure to the wall.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?