• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE CR 4-1 EMV Cable support halogen-free Steel (galvanized) Silver (Ø x H) 5.3 mm x 35.23 mm 1 pc(s) Pie

Image similar
Packaging type
Piece
Product type
Cable support
Material
Steel (galvanized)
Features
halogen-free
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen: No
  • Depth 16 mm
Packaging type

Piece

Product type

Cable support

Features

halogen-free

Factory colour

Silver

Length

68 mm

Width

68 mm

Height

35.23 mm

(Ø)

5.3 mm

Dim

(Ø x H) 5.3 mm x 35.23 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

CABTITE CR 4-1 EMV

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948994 Weidmüller CABTITE CR 4-1 EMV Cable support halogen-free Steel (galvanized) Silver (Ø x H) 5.3 mm x 35.23 mm 1 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 1948994 Weidmüller CABTITE CR 4-1 EMV Cable support halogen-free Steel (galvanized) Silver (Ø x H) 5.3 mm x 35.23 mm 1 pc(s) Pie

What kind of Case Accessories (Misc.) are you looking for?