1/2
CLI C 02-3 GE/SW A MP
Cable identifier
Slide-on
PVC
Printable
CLI C
-30 °C
+80 °C
1.3 mm
3 mm
Yellow
200
(L x W x H) 3.5 x 3.4 x 3 mm
Yes
Yes
200 pc(s)
3 x 3.4 mm
3.4 mm
3 mm
3.5 mm
Yes
A
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
yes
Datasheet 277095 Weidmüller CLI C 02-3 GE/SW A MP Ring Imprint A Outside diameter range 1.3 up to 3 mm 0252111637
User & Safety Instructions 277095 Weidmüller CLI C 02-3 GE/SW A MP Ring Imprint A Outside diameter range 1.3 up to 3 mm 0252111637