CLI C 1-3 WS/SW - CD
Cable identifier
Slide-on
PVC
Printable
CLI C
-30 °C
+80 °C
2.5 mm
5 mm
White
500
(L x W x H) 5 x 4.2 x 3 mm
Yes
Yes
500 pc(s)
3 x 4.2 mm
4.2 mm
3 mm
5 mm
Yes
-
UL94 flammability rating
halogen-free
Special characters
CableLine® CLI C
Yes
not relevant
Datasheet 322777 Weidmüller CLI C 1-3 WS/SW - CD Ring Imprint - Outside diameter range 2.5 up to 5 mm 1568251049
User & Safety Instructions 322777 Weidmüller CLI C 1-3 WS/SW - CD Ring Imprint - Outside diameter range 2.5 up to 5 mm 1568251049