CLI C 1-3 WS/SW / CD
Lead marker
Slide-on
PVC
CLI C
-30 °C
+80 °C
2.5 mm
5 mm
White
500
(L x W x H) 5 x 4.2 x 3 mm
Yes
Yes
500 pc(s)
3 x 4.2 mm
4.2 mm
3 mm
5 mm
Yes
/
UL94 flammability rating
halogen-free
Special characters
CableLine® CLI C
Yes
not relevant
Datasheet 322778 Weidmüller CLI C 1-3 WS/SW / CD Ring Imprint / Outside diameter range 2.5 up to 5 mm 1568251050
User & Safety Instructions 322778 Weidmüller CLI C 1-3 WS/SW / CD Ring Imprint / Outside diameter range 2.5 up to 5 mm 1568251050