CLI C 1-3 WS/SW X CD
Lead marker
Slide-on
PVC
CLI C
-30 °C
+80 °C
2.5 mm
5 mm
No
White
500
(L x W x H) 5 x 4.2 x 3 mm
Yes
Yes
500 pc(s)
3 x 4.2 mm
4.2 mm
3 mm
5 mm
Yes
X
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
not relevant
Datasheet 322783 Weidmüller CLI C 1-3 WS/SW X CD Ring Imprint X Outside diameter range 2.5 up to 5 mm 1568251054
User & Safety Instructions 322783 Weidmüller CLI C 1-3 WS/SW X CD Ring Imprint X Outside diameter range 2.5 up to 5 mm 1568251054