• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 2-4 BR/WS 1 CD Ring Imprint 1 Outside diameter range 4 up to 10 mm 1568261506

Product type
Ring
Imprint
1
Suitable for outside Ø (min.)
4 mm
Suitable for outside Ø (max.)
10 mm
Dim
(L x W x H) 8 x 7 x 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker cable line ® CLI C

  • No. of markers: 250
  • Imprint: 1

Our service for you

Technical specifications

  • Net weight: 0.2 g
  • Printing color: White
  • Printing method: Hot embossed
  • Material color according to resistance code: 1
  • Orientation of the imprint: Horizontal
  • Insulation diameter, max.: 10 mm
  • conductor cross-section, max.: 16 mm²
  • conductor cross-section, min.: 2.5 mm²
Product type

Ring

Dim

(L x W x H) 8 x 7 x 4 mm

Imprint

1

Type

Numbers

Series

CableLine® CLI C

Factory colour

Brown

Material

PVC

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

10 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

250

Outside diameter range

4 up to 10 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1568261506

Industrial packaging

Yes

Content

250 pc(s)

Width

7 mm

Height

4 mm

Length

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 322899 Weidmüller CLI C 2-4 BR/WS 1 CD Ring Imprint 1 Outside diameter range 4 up to 10 mm 1568261506

User & Safety Instructions

User & Safety Instructions 322899 Weidmüller CLI C 2-4 BR/WS 1 CD Ring Imprint 1 Outside diameter range 4 up to 10 mm 1568261506

Description

Lead marker. 4 x 7 mm, PVC, soft, without cadmium, color: brown. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.

This text is machine translated.

Scope of delivery

  • roller