Ring
(L x W x H) 8 x 7 x 4 mm
AC
Special characters
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
250
4 up to 10 mm
Yes
Yes
1568261752
Yes
250 pc(s)
7 mm
4 mm
8 mm
not relevant
Datasheet 322958 Weidmüller CLI C 2-4 GE/SW AC CD Ring Imprint AC Outside diameter range 4 up to 10 mm 1568261752
User & Safety Instructions 322958 Weidmüller CLI C 2-4 GE/SW AC CD Ring Imprint AC Outside diameter range 4 up to 10 mm 1568261752