Ring
(L x W x H) 8 x 7 x 4 mm
Y
Letters
CableLine® CLI C
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
250
4 up to 10 mm
Yes
Yes
1568261696
Yes
250 pc(s)
7 mm
4 mm
8 mm
yes
Datasheet 322942 Weidmüller CLI C 2-4 GE/SW Y CD Ring Imprint Y Outside diameter range 4 up to 10 mm 1568261696
User & Safety Instructions 322942 Weidmüller CLI C 2-4 GE/SW Y CD Ring Imprint Y Outside diameter range 4 up to 10 mm 1568261696