Ring
(L x W x H) 8 x 7 x 4 mm
3
Numbers
CableLine® CLI C
Orange
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
250
4 up to 10 mm
Yes
Yes
1568261512
Yes
250 pc(s)
7 mm
4 mm
8 mm
yes
Datasheet 322903 Weidmüller CLI C 2-4 OR/SW 3 CD Ring Imprint 3 Outside diameter range 4 up to 10 mm 1568261512
User & Safety Instructions 322903 Weidmüller CLI C 2-4 OR/SW 3 CD Ring Imprint 3 Outside diameter range 4 up to 10 mm 1568261512