• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI RH 20-02 CLI R 02 Fitting tools 0563700000

Product type
Fitting tools
Dim
(L x W x H) 28 x 55 x 55 mm
Series
CableLine® CLI R
Suitable for
CableLine® CLI R
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting pin holder

  • No. of markers: 1

Technical specifications

  • Net weight: 44 g
  • Material color according to resistance code: 2
Product type

Fitting tools

Dim

(L x W x H) 28 x 55 x 55 mm

Series

CableLine® CLI R

Suitable for

CableLine® CLI R

Factory colour

Red

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+100 °C

Features

UL94 flammability rating

halogen-free

No. of markers

1

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0563700000

Content

1 pc(s)

Width

55 mm

Height

55 mm

Length

28 mm

Red

55

55 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195321 Weidmüller CLI RH 20-02 CLI R 02 Fitting tools 0563700000

User & Safety Instructions

User & Safety Instructions 195321 Weidmüller CLI RH 20-02 CLI R 02 Fitting tools 0563700000