1/2
Crossbar switch
CRIKIT P 24VDC 2CO L/D
Jack connector
2 change-overs
Silver nickel
24 V DC
250 V DC
8 A
+ LED
IP20
10 pc(s)
8 A
15.9 mm
97 mm
72.5 mm
FALSE
Polarity free
FALSE
Single contact
TRUE
Plug-in connection
Nickel
DC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
2
yes
User & Safety Instructions 3450279 Weidmüller CRIKIT P 24VDC 2CO L/D Crossbar switch 24 V DC 8 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.