• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Crimp contact RSV Total number of pins 1 1428800000 3000 pc(s)

Product type
Crimp contact
Connector type
Socket
No. of rows
1
Series
RSV
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 3000 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

RSV

Pins per row

1

Total number of pins

1

Width

20.5 mm

Pin shape

Rectangular

Content

3000 pc(s)

AWG max.

12

AWG (min.)

14

Dim

(L x W x H) 55 x 20.5 x 620 mm

Connection

Crimp

Case material

Thermoplastic

Manufacturer part #

1428800000

Industrial packaging

Yes

Insulation material

Thermoplastic

Contact material

Copper alloy

Connector contact surface

Gold plated

Height

620 mm

Length

55 mm

max. cross section

2.50 mm²

Min. cross section

2.50 mm²

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

CB1,6R14-12 AU,75 I3,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321734 Weidmüller Crimp contact RSV Total number of pins 1 1428800000 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 321734 Weidmüller Crimp contact RSV Total number of pins 1 1428800000 3000 pc(s)

Description

PCB connector. Crimp contact, Tape, Bush, gold-plated, clamping range, max. 2.5 mm². For the secure Contact Crimp Contacts CB/CS. The combination of the RSV housings and weidmüller crimp contacts allow for an individual adjustment to the specific requirements of the respective application.   The following product properties are due to the system are available: secure centring of the contacts through the 3-Segment-pen tip, high contact safety through 4-defined contact points. Snap hook in the steel loading spring for a secure fit of the contacts in the housing. Pin contacts in two lengths, the realization of advanced contacts up to 100 cycles (design tin), up to 500 cycles (Design Gold). With the appropriate quality tool from the house of weidmüller is the proper processing.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.