• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Crimp contact RSV Total number of pins 1 1582290000 250 pc(s)

Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
RSV
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

RSV

Pins per row

1

Total number of pins

1

Width

27.7 mm

Pin shape

Rectangular

Content

250 pc(s)

AWG max.

12

AWG (min.)

14

Dim

(L x W x H) 40 x 27.7 x 90 mm

Connection

Crimp

Manufacturer part #

1582290000

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Gold plated

Height

90 mm

Length

40 mm

max. cross section

2.50 mm²

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

CS1,6E14-12 AU,75 I4,2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324046 Weidmüller Crimp contact RSV Total number of pins 1 1582290000 250 pc(s)

User & Safety Instructions

User & Safety Instructions 324046 Weidmüller Crimp contact RSV Total number of pins 1 1582290000 250 pc(s)

Description

PCB connector. Crimp contact, single contact, pin-standard, gold-plated, clamping range, max. 2.5 mm². For the secure Contact Crimp Contacts CB/CS. The combination of the RSV housings and weidmüller crimp contacts allow for an individual adjustment to the specific requirements of the respective application.   The following product properties are due to the system are available: secure centring of the contacts through the 3-Segment-pen tip, high contact safety through 4-defined contact points. Snap hook in the steel loading spring for a secure fit of the contacts in the housing. Pin contacts in two lengths, the realization of advanced contacts up to 100 cycles (design tin), up to 500 cycles (Design Gold).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.