• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPFIX UNIVERSAL BD 9028500000 Automatic crimper/stripper Linked ferrules 0.5 up to 2.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automatic stripper/crimper

  • CRIMPFIX UNIVERSAL BD

Technical specifications

  • Cycle time: Approx. 1 s
  • Wire length: 12/14 mm
  • Crimp length: 8 mm
  • Operating voltage: 220 V/50 Hz
Product type

Automatic crimper/stripper

Manufacturer part #

9028500000

Range of uses

Linked ferrules

Crimp area

0.5 up to 2.5 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Length

330 mm

Width

390 mm

Height

430 mm

Weight

23 kg

390

Skin and crimp

430 mm

330 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259345 Weidmüller CRIMPFIX UNIVERSAL BD 9028500000 Automatic crimper/stripper Linked ferrules 0.5 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 259345 Weidmüller CRIMPFIX UNIVERSAL BD 9028500000 Automatic crimper/stripper Linked ferrules 0.5 up to 2.5 mm²

Description

Automatic stripper/crimper. 0.5 - 2.5 mm², 8 mm for automatic stripping and crimping. Time-saving and efficient processing of ferrules with and without plastic sleeves, as well as loose, twisted pin and socket contacts. Easy adjustment to the respective cross-section area. Wax and wipe dry with leather in one step.

Hints

This text is machine translated.