1/2
Image similar
Crossbar switch
CRMKIT P 24VAC 4CO L/PB
Jack connector
4 change-overs
Silver nickel
24 V AC
250 V DC
7 A
+ LED
IP20
5 pc(s)
7 A
31 mm
97 mm
72.5 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
19.2-26.4 V
19.2-26.4 V
Nickel
AC
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
250-250 V
0
0
4
not relevant
User & Safety Instructions 3450260 Weidmüller CRMKIT P 24VAC 4CO L/PB Crossbar switch 24 V AC 7 A 4 change-overs 5 pc(s)
The necessary accessories are required to use the article as described.