• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller D-SUB F6.3 T09HB 3.2B2 TY BK 2626710000 D-SUB socket 90 ° Number of pins: 9 Soldering 1 pc(s)

Image similar
Product type
D-SUB socket
Connector type
Socket
Number of pins
9
Connection
Soldering
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • D-SUB socket
  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB socket

Connector type

Socket

Number of pins

9

Connection

Soldering

Connection angle

90°

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

2626710000

Factory colour

Black

Contact material

Phosphorus bronze

Contact surface

Gold

CS

2.77 mm

RoHS-compliant

Yes

Temperature range

-20 °C - +85 °C

Type

D-SUB F6.3 T09HB 3.2B2 TY BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361431 Weidmüller D-SUB F6.3 T09HB 3.2B2 TY BK 2626710000 D-SUB socket 90 ° Number of pins: 9 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?