• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DOHA KEB A4 S4B R Document holder with bracket Metal Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Document holder
Material
Metal
Features
with bracket
Type
Circuit diagram holder
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Document holder

Features

with bracket

Type

Circuit diagram holder

Factory colour

Silver

Compatible with (details)

Housing width 400 mm

Length

20 mm

Material

Metal

Content

1 pc(s)

Type

DOHA KEB A4 S4B R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3751916 Weidmüller DOHA KEB A4 S4B R Document holder with bracket Metal Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3751916 Weidmüller DOHA KEB A4 S4B R Document holder with bracket Metal Silver 1 pc(s) Piece

Description

A solution is required to safely store system documents in the housing that makes this possible. The document holder is fixed by means of fixing straps in the casing and offers adequate space. The document holder is available in various sizes and designs.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?