• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRIKIT 110VDC 1CO LD Crossbar switch 110 V DC 10 A 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
110 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Humidity: 35...85 % rel. humidity, no condensation
  • Storage temperature: -40 °C…85 °C
  • Rated output: 530 mW
  • Pick-up/drop-off voltage type: 82.5 V / 16.5 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Switching power DC (ohmic), max. 240 W @ 24 V
  • min Switching power 10 mA @ 12 V, 100 mA @ 5 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 250 V
  • Over voltage category III
  • Pollution level: 2
  • Insulation material group: IIIB
  • Voltage strength input - output: 4 kVeff / 1 min.
  • Open contact withstand voltage 1 kVeff/1 min.
  • Standing surge voltage 4.8 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max.: 0.8 Nm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.25 mm²
  • Clamping range, max. 4 mm²
  • Conductor cross-section, single-wire, min. 0.25 mm²
  • Conductor cross-section, single-wire, max. 4 mm²
  • Conductor cross-section, fine strand, min. 0.25 mm²
  • Conductor cross-section, fine strand, max. 4 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 4 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 4 mm²
  • Blade dimension: GR. PH1
  • Switching voltage DC, max. 250 V
  • Switch-off delay: ≤ 10 ms
Product type

Crossbar switch

Type

DRIKIT 110VDC 1CO LD

Connection

Screws

Factory colour

Black

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

110 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Durability

10 x 106 cycles

Creepage distance (coil/clips)

3 mm

Resistance (coil)

22800 Ω

IP20

Max. temperature

+55 °C

Min. temperature

-40 °C

Depth

67.7 mm

Width

15.8 mm

Height

80.2 mm

Dim

(W x H x D) 15.8 x 80.2 x 67.7 mm

Content

10 pc(s)

Weight

64 g

RoHS-compliant

Yes

Permanent current (max.)

10 A

Operating voltage

110 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917420 Weidmüller DRIKIT 110VDC 1CO LD Crossbar switch 110 V DC 10 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1917420 Weidmüller DRIKIT 110VDC 1CO LD Crossbar switch 110 V DC 10 A 1 change-over 10 pc(s)

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.