Plug-in relay
DRM270110/2CO/110V DC
110 V DC
82.5 V DC
monostable, 1 coil
11000 Ω
2 change-overs
AgNi + 0.15 μm Au
250 V AC
10 A
2500 VA
240 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
IP20
-40 °C
+60 °C
33.75 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 391007 Weidmüller DRM270110/2CO/110V DC Plug-in relay 110 V DC 10 A 2 change-overs 20 pc(s)
User & Safety Instructions 391007 Weidmüller DRM270110/2CO/110V DC Plug-in relay 110 V DC 10 A 2 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.