Plug-in relay
DRM270615/2CO/115V AC
115 V AC
92 V AC
monostable, 1 coil
4340 Ω
2 change-overs
AgNi + 0.15 μm Au
250 V AC
10 A
2500 VA
240 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
IP20
-40 °C
+55 °C
34.5 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
not relevant
Datasheet 391011 Weidmüller DRM270615/2CO/115V AC Plug-in relay 115 V AC 10 A 2 change-overs 20 pc(s)
User & Safety Instructions 391011 Weidmüller DRM270615/2CO/115V AC Plug-in relay 115 V AC 10 A 2 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.