• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRM270110L/2CO/110V DC Plug-in relay 110 V DC 10 A 2 change-overs 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
110 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

DRM270110L/2CO/110V DC

Coil nominal voltage

110 V DC

Min. pick-up voltage

82.5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

11000 Ω

Contact type

2 change-overs

Contact material

AgNi + 0.15 μm Au

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

5.5 mm

Connection

Jack connector

Fall time

20 ms

Durability

20 x 106 circuits

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Weight

34.2 g

Factory colour

Transparent

Width

21 mm

Height

27.4 mm

Depth

35.7 mm

Dim

(W x H x D) 21 x 27.4 x 35.7 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391019 Weidmüller DRM270110L/2CO/110V DC Plug-in relay 110 V DC 10 A 2 change-overs 20 pc(s)

User & Safety Instructions

User & Safety Instructions 391019 Weidmüller DRM270110L/2CO/110V DC Plug-in relay 110 V DC 10 A 2 change-overs 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.