• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller EA-RING MS/M 25 PG ring Brass (Ni-plated) (Ø x H) 10.5 mm x 84 mm 20 pc(s)

Product type
PG ring
Material
Brass (Ni-plated)
Length
61.5 mm
Width
53 mm
Height
84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance inside dimension B: 36 mm
  • Width outside dimension C: 17 mm
  • Inside diameter D2: 10.5 mm
  • Thickness: 1.5 mm
  • Screw connection: Metric
Product type

PG ring

Length

61.5 mm

Width

53 mm

Height

84 mm

(Ø)

10.5 mm

Dim

(Ø x H) 10.5 mm x 84 mm

Weight

8.1 g

Thread size

M25

Board thickness (max.)

1.5 mm

Material

Brass (Ni-plated)

Industrial packaging

Yes

Content

20 pc(s)

Type

EA-RING MS/M 25

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 356927 Weidmüller EA-RING MS/M 25 PG ring Brass (Ni-plated) (Ø x H) 10.5 mm x 84 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 356927 Weidmüller EA-RING MS/M 25 PG ring Brass (Ni-plated) (Ø x H) 10.5 mm x 84 mm 20 pc(s)

What kind of Case Accessories (Misc.) are you looking for?