• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FP ENC TS 113 2C 2659730000 Casing top 191 x 191 x 113 Plastic 1 pc(s)

Image similar
Product type
Casing top
Material
Plastic
IP rating
IP65 (closed)
Width
191 mm
Height
191 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing top

Material

Plastic

IP65 (closed)

Width

191 mm

Height

191 mm

Content

1 pc(s)

Dim

(W x H x D) 191 x 191 x 113 mm

RoHS-compliant

Yes

Depth

113 mm

Type

FP ENC TS 113 2C

UKCA

yes

What kind of Universal Enclosures are you looking for?