• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FP IOT MD02 4EU S3 00000 IoT gateway 1000 MBit/s

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP54Real-time clock: Capacity buffered (max. 5 days)Processor: dual Core ARM Cortex A9, 600 MHzMemory (Flash) 4 GBMEMORY (RAM): 1 GB, DDR3u-link: OpenVPN-based remote access service via the Weidmüller u-link CloudConnection for external antennas: SMA (socket)Serial connection: 1x RS232/RS485USB port: 1x USB 2.0 (type A; max. 500 mA)Mounting type: Screw mounting, wall mounting
Product type

IoT gateway

LAN transfer rate

1000 MBit/s

Interfaces

RJ45

RS232

USB A (USB 2.0)

RS485

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

2 x

Power supply (LOV)

via DC in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540151 Weidmüller FP IOT MD02 4EU S3 00000 IoT gateway 1000 MBit/s

Accessories

(*All information is plus legal VAT)