• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FS 2CO Relay socket Compatible with series: Weidmüller D-S DRM series (L x W x H) 60 x 24.7 x 69.8 mm 10 pc(s

Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length rated connection 7 mm
  • Tightening torque, max.: 0.8 Nm
  • Flammability class according to UL 94: V-0
  • Continuous current 12 A
  • Clamping range, max. 2.5 mm²
  • Creepage and air distance input - output: ≥ 4 mm
  • Storage temperature: -40 °C…70 °C
  • Conductor connection: M3 spade terminal (insulated)
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Nominal switching voltage 250 V AC
  • STANDARDS: EN 60664-1:2007, EN 61000-6-2:2005, EN 61000-6-4:2007 + A1:2011, UL 508
  • Product Note: There is no cross connection available for this socket.
  • Switching voltage AC, max. 300 V
  • Voltage strength input - output: 2 kVeff / 1 min.
  • Surge voltage 4 kV (1.2/50 µs)
  • Depth: 28.9 mm
  • Overvoltage category II
  • Pollution level: 2
Product type

Relay socket

Content

10 pc(s)

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Contact type

2 change-overs

Industrial packaging

Yes

Weight

33.5 g

Compatible with

Weidmüller

Compatible with series

Weidmüller D-S DRM series

IP10

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

24.7 mm

Height

69.8 mm

Length

60 mm

Dim

(L x W x H) 60 x 24.7 x 69.8 mm

RoHS-compliant

Yes

Type

FS 2CO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391066 Weidmüller FS 2CO Relay socket Compatible with series: Weidmüller D-S DRM series (L x W x H) 60 x 24.7 x 69.8 mm 10 pc(s

User & Safety Instructions

User & Safety Instructions 391066 Weidmüller FS 2CO Relay socket Compatible with series: Weidmüller D-S DRM series (L x W x H) 60 x 24.7 x 69.8 mm 10 pc(s

Description

Relay socket for relays of the DRM series from Weidmüller.

This text is machine translated.