• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 24D TSBU 1PG21G 1654150000 Plug enclosure 1 pc(s)

Product type
Plug enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
HDC 24D TSBU 1PG21G
Series
RockStar® HDC 24D
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • TSBU HDC24D 1 PG 21 G

Technical specifications

  • Wide housing C: 43 mm
  • Height Housing B: 72 mm
  • Length Housing: 73 mm
  • Torque: 1.2 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 0
  • Number of cable input side: 1
  • Design: High
  • Size: 4
  • Bracket design: Suitable for
  • ModulPlug®: Yes
  • Size Cable inputs: PG 21
  • Upper part/lower part/cover: Upper part
Type

HDC 24D TSBU 1PG21G

Product type

Plug enclosure

Series

RockStar® HDC 24D

Manufacturer part #

1654150000

Features

+ transverse brace on the bottom part

Cable input (lateral)

high type

+ thread

Thread size

PG21

Case material

Aluminium, die cast

Factory colour

Grey

Weight

179 g

Content

1 pc(s)

Width

58.5 mm

Height

72 mm

Length

73 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202899 Weidmüller HDC 24D TSBU 1PG21G 1654150000 Plug enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202899 Weidmüller HDC 24D TSBU 1PG21G 1654150000 Plug enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 4, protection class IP65, side cable entry, plug casing, cross brace on the bottom part, high, large cable inputs: PG 21. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.