HDC 32B TOLU 1M32G
Plug enclosure
RockStar® HDC 32B
1788450000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
M32
Aluminium, die cast
Grey
402 g
1 pc(s)
82.5 mm
79 mm
108.5 mm
IP65
+125 °C
-40 °C
82.5
TRUE
79 mm
108.5 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 203712 Weidmüller HDC 32B TOLU 1M32G 1788450000 Plug enclosure 1 pc(s)
User & Safety Instructions 203712 Weidmüller HDC 32B TOLU 1M32G 1788450000 Plug enclosure 1 pc(s)
The necessary accessories are required to use the article as described.