• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC HP550 MTA 4P SET 1488280000 Connector 1 pc(s)

Image similar
Product type
Connector
Type
HDC HP550 MTA 4P SET
Manufacturer part #
1488280000
Total no. of pins
4
Weight
75 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class: V-0
  • Series: HighPower
  • Material: Steel sheet
Type

HDC HP550 MTA 4P SET

Product type

Connector

Manufacturer part #

1488280000

Total no. of pins

4

Weight

75 g

Content

1 pc(s)

Number of pins

4

Length

16 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242608 Weidmüller HDC HP550 MTA 4P SET 1488280000 Connector 1 pc(s)