• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC HQM ALU CS 1251680000 Enclosure extension 1 pc(s)

Image similar
Product type
Enclosure extension
Case material
Diecast zinc
Type
HDC HQM ALU CS
Manufacturer part #
1251680000
Features
+ transverse brace on the bottom part
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • EMC housing: Yes
  • Surface: Nickel-plated
  • Design: Standard
  • Size: HQ
  • Bracket design: Transverse bracket
  • Seal: NBR
  • suitable for ModulPlug®: No
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 32.2 mm
  • Mounting dimensions Height: 13.4 mm
  • Width Housing C: 28.8 mm
  • Height Housing B: 20.5 mm
  • Hole spacing Length A2: 32.2 mm
  • Length Housing: 46.3 mm
  • Material Locking element:
  • HQ stainless steel, stainless
Type

HDC HQM ALU CS

Product type

Enclosure extension

Manufacturer part #

1251680000

Features

+ transverse brace on the bottom part

Case material

Diecast zinc

Factory colour

Grey

Weight

62 g

Content

1 pc(s)

Width

35 mm

Height

41.6 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242128 Weidmüller HDC HQM ALU CS 1251680000 Enclosure extension 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.