• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 10B SS 2M32 1081320000 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC IP68 10B SS 2M32
Series
RockStar® HDC IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 10B SS2 M32

Technical specifications

  • Length of housing: 169 mm
  • EMC Housing: Yes
  • Surface: Powder coating
  • Number of cable input top: 0
  • Number of cable input side: 2
  • Type: Standard
  • Size: 4
  • Clip design: Screw cap
  • suitable for ModulPlug®: Yes
  • Size of cable inputs: M 32
  • Upper part/lower part/cover: Lower part
  • Mounting dimensions Width: 140 mm
  • Mounting dimensions Height: 60 mm
  • Hole distance Length A2: 140 mm
  • Seal: Silicone rubber
Type

HDC IP68 10B SS 2M32

Product type

Socket enclosure

Series

RockStar® HDC IP68

Manufacturer part #

1081320000

Features

2x cable entry (lateral)

+ thread

Thread size

M32

Case material

Aluminium, die cast

Factory colour

Black

Weight

906 g

Content

1 pc(s)

Width

80 mm

Height

100.5 mm

Length

169 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199576 Weidmüller HDC IP68 10B SS 2M32 1081320000 Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 199576 Weidmüller HDC IP68 10B SS 2M32 1081320000 Socket enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 4, protection class IP 68, socket housing, screw cap, Standard, large cable inputs: M32. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.