Image similar
Media converter
200 mA
100 MBit/s
IE-CDM-V14MRJSCP/VAPM-C
(W x H x D) 100 x 53 x 130.4 mm
722.04 g
24 V DC
-20 up to +55 °C
+55 °C
-20 °C
100 mm
53 mm
130.4 mm
IP65
+55 °C
yes
Datasheet 1889314 Weidmüller IE-CDM-V14MRJSCP/VAPM-C Media converter LAN data transfer rate 100 MBit/s Operating voltage 24 V DC
User & Safety Instructions 1889314 Weidmüller IE-CDM-V14MRJSCP/VAPM-C Media converter LAN data transfer rate 100 MBit/s Operating voltage 24 V DC
The necessary accessories are required to use the article as described.