• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Industrial LED indicator light FP MONO K DC HQ8 MF SP Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Industrial LED indicator light
Energy efficiency rating
n.rel.
Type
FP MONO K DC HQ8 MF SP
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial LED indicator light

Type

FP MONO K DC HQ8 MF SP

RoHS-compliant

Yes

n.rel.

238 mm

61 mm

Other

DC

3000 cd

104 mm

FALSE

FALSE

FALSE

FALSE

IP54

Daylight white >5300 K

4

FALSE

24-24 V

FALSE

FALSE

0.2-0.2 mA

FALSE

5-5 W

454-454 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852775 Weidmüller Industrial LED indicator light FP MONO K DC HQ8 MF SP Piece 1 pc(s)

Description

The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).

This text is machine translated.