• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEB MOPL 5040 S2N H Mounting plate (L x W) 440 mm x 340 mm Non-corrosive steel Silver 1 pc(s)

Product type
Mounting plate
Length
440 mm
Width
340 mm
Material
Non-corrosive steel
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Features

perforated

Length

440 mm

Width

340 mm

Dim

(L x W) 440 mm x 340 mm

Material thickness

1.5 mm

Material

Non-corrosive steel

Factory colour

Silver

Content

1 pc(s)

Type

KEB MOPL 5040 S2N H

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3751860 Weidmüller KEB MOPL 5040 S2N H Mounting plate (L x W) 440 mm x 340 mm Non-corrosive steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3751860 Weidmüller KEB MOPL 5040 S2N H Mounting plate (L x W) 440 mm x 340 mm Non-corrosive steel Silver 1 pc(s)

Description

Mounting plate for mounting rails or electrical accessories in a casing.

This text is machine translated.