• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEBXHS505020S4B1 AK 8000071024 Wall-mount enclosure 500 x 500 x 200 Steel (stainless) brushed 20 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Steel (stainless)
IP rating
IP66
Width
500 mm
Height
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Wall-mount enclosure

Features

with flange

Material

Steel (stainless)

IP66

Width

500 mm

Height

500 mm

Content

20 pc(s)

Dim

(W x H x D) 500 x 500 x 200 mm

RoHS-compliant

Yes

Material properties

brushed

Depth

200 mm

Type

KEBXHS505020S4B1 AK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542175 Weidmüller KEBXHS505020S4B1 AK 8000071024 Wall-mount enclosure 500 x 500 x 200 Steel (stainless) brushed 20 pc(s)

What kind of Universal Enclosures are you looking for?