• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON COPL 162609 1391000000 PG plate (L x W) 339 mm x 60.5 mm Brass Brass 1 pc(s)

Product type
PG plate
Width
60.5 mm
Material
Brass
Length
339 mm
Dim
(L x W) 339 mm x 60.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wall thickness: 0.8 mm
  • Surface: Glossy, untreated
Product type

PG plate

Length

339 mm

Width

60.5 mm

Dim

(L x W) 339 mm x 60.5 mm

Material thickness

0.8 mm

Material

Brass

Factory colour

Brass

Content

1 pc(s)

Type

KLIPPON COPL 162609

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912993 Weidmüller KLIPPON COPL 162609 1391000000 PG plate (L x W) 339 mm x 60.5 mm Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1912993 Weidmüller KLIPPON COPL 162609 1391000000 PG plate (L x W) 339 mm x 60.5 mm Brass Brass 1 pc(s)

Description

Pg plate 65 mm Brass KLIPPON COPL 162609

This text is machine translated.

What kind of Enclosure Parts are you looking for?