• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K5 4M20ZCSS EX Fitting bracket 200 x 400 x 450 Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
Width
400 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor housing Ex

  • KLIPPON K5 4 M20 ZCSS EX

Our service for you

Technical specifications

  • Holes Side A: 4 x M20x1.5
  • Holes Side B: 4 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

ATEX

Material

Aluminium

Length

200 mm

Width

400 mm

Height

450 mm

Dimensions

200 x 400 x 450 mm

Weight

1.7 g

Content

1 pc(s)

Type

KLIPPON K5 4M20ZCSS EX

Dim

(L x W x H) 200 x 400 x 450 mm

RoHS-compliant

Yes

Manufacturer part #

8000004219

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 257809 Weidmüller KLIPPON K5 4M20ZCSS EX Fitting bracket 200 x 400 x 450 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 257809 Weidmüller KLIPPON K5 4M20ZCSS EX Fitting bracket 200 x 400 x 450 Aluminium 1 pc(s) Piece

Description

Distributor housing Ex, KLIPPON K5 EX, KL SET 15 Z4S, bores side A: 4 x M20x1.5, bores side B: 4 x M20x1.5.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.