• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K75 VMQ RAL7001 Industrial-grade casing 330 x 181 Aluminium Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
Width
330 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial-grade casing

Features

wallmount option

shockproof

Material

Aluminium

IP66

Factory colour

Grey

Type

connectable, powder coated

Width

330 mm

Compatible with (details)

Wall installation

Metric mounting

Content

1 pc(s)

Type

KLIPPON K75 VMQ RAL7001

Dim

(W x D) 330 mm x 181 mm

Manufacturer part #

2934180000

Depth

181 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748980 Weidmüller KLIPPON K75 VMQ RAL7001 Industrial-grade casing 330 x 181 Aluminium Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748980 Weidmüller KLIPPON K75 VMQ RAL7001 Industrial-grade casing 330 x 181 Aluminium Grey 1 pc(s) Piece

Description

Metal housing for use in industrial applications. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.