• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K79 4X2XM8 HVT Industrial-grade casing 404 x 181 Aluminium Black 1 pc(s) Piece

Packaging type
Piece
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
Width
404 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial-grade casing

Features

Corner piece

shockproof

Material

Aluminium

IP66

Factory colour

Black

Type

connectable, powder coated

Width

404 mm

Compatible with (details)

Metric mounting

Content

1 pc(s)

Type

KLIPPON K79 4X2XM8 HVT

Dim

(W x D) 404 mm x 181 mm

Manufacturer part #

8000148147

Depth

181 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3752275 Weidmüller KLIPPON K79 4X2XM8 HVT Industrial-grade casing 404 x 181 Aluminium Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752275 Weidmüller KLIPPON K79 4X2XM8 HVT Industrial-grade casing 404 x 181 Aluminium Black 1 pc(s) Piece

Description

Metal housing for use in industrial applications. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.