• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KSPMH M63 SSC Filler plug Stainless steel Stainless steel 1 pc(s)

Image similar
Product type
Filler plug
Material
Stainless steel
Mounting hole
M63
Factory colour
Stainless steel
Length
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ex-Verschlussstopfen (metal), M63, 16 mm, stainless steel 1.4404 (316L)

Our service for you

Technical specifications

  • Thread: M63
  • Thread length: 16 mm
  • Head diameter: 68.5 mm
  • Tightening torque: 10 Nm
  • O-ring: Silicone
Product type

Filler plug

Factory colour

Stainless steel

Material

Stainless steel

Length

22 mm

(Ø)

68.5 mm

Dim

(Ø x L) 68.5 mm x 22 mm

Mounting hole

M63

Min. temperature

-60 °C

Max. temperature

+200 °C

IP66

IP68

Content

1 pc(s)

Manufacturer part #

1477950000

Type

KSPMH M63 SSC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1765596 Weidmüller KSPMH M63 SSC Filler plug Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1765596 Weidmüller KSPMH M63 SSC Filler plug Stainless steel Stainless steel 1 pc(s)

Description

The sealing plugs made of metal is used for closing redundant threaded holes and to ensure the IP protection class.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)