• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KT 55 9202060000 Ratcheting cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable cutter

  • + 55

Technical specifications

Product type

Ratcheting cable cutting scissors

Manufacturer part #

9202060000

Suitable for

Single/multi-core aluminium and copper cables

Length

365 mm

Wire hardness diameter (max.)

55 mm

Wire hardness cross section (max.)

500 mm²

Width

115 mm

Weight

1486.7 g

Height

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259457 Weidmüller KT 55 9202060000 Ratcheting cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium

Description

Cable cutter Cutting tools, ring cutter. Cutting tools into the ratchet design. Suitable for the non-crushing cutting of copper and aluminum conductors. Low hand forces on the basis of the optimal transmission of lever and a technically sophisticated Exenterantrieb.

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.