• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTF 36 9002190000 Front cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 3

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front cutter

  • KTF 36

Technical specifications

Product type

Front cutter

Manufacturer part #

9002190000

Suitable for

Single/multi-core aluminium and copper cables

Length

330 mm

Wire hardness diameter (max.)

35 mm

Wire hardness cross section (max.)

300 mm²

Width

100 mm

Weight

1642.78 g

Height

49 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 258999 Weidmüller KTF 36 9002190000 Front cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 3

Description

Front cutter. Cutting tools, 35.00 mm, copper and aluminum. Cutting tools for wire up to 25 mm or 35 mm outer diameter. Suitable for the non-crushing cutting of copper and aluminum conductors. Is used in very tight spaces as the uberschwenken of the moving knife is not necessary. Easy to use Low hand force. Unlock option in any cutting position.

Hints

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.